UC2834DW

Texas Instruments
595-UC2834DW
UC2834DW

Mfr.:

Description:
LDO Voltage Controllers High Efficiency Line ar Regulator A 595- A 595-UC2834DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,610.90 ₹2,610.90
₹2,104.94 ₹21,049.40
₹1,925.10 ₹48,127.50
₹1,841.24 ₹2,20,948.80
₹1,764.83 ₹4,94,152.40
₹1,729.42 ₹8,99,298.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
5 V
35 V
1.5 V
350 mA
Fixed
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Controllers
Series: UC2834
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.