UC2841N

Texas Instruments
595-UC2841N
UC2841N

Mfr.:

Description:
Switching Controllers Prog Off-Line PWM Co ntroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,481.38 ₹2,481.38
₹1,904.60 ₹19,046.00
₹1,851.49 ₹37,029.80
₹1,829.12 ₹1,82,912.00
₹1,791.85 ₹4,65,881.00
₹1,768.56 ₹8,84,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback, Forward
1 Output
450 kHz
95 %
40 V
1 A
- 20 C
+ 85 C
Through Hole
PDIP-18
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: UC2841
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.