UC2844AN

Texas Instruments
595-UC2844AN
UC2844AN

Mfr.:

Description:
Switching Controllers Current Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.25 ₹174.25
₹128.59 ₹1,285.90
₹109.02 ₹5,451.00
₹103.43 ₹10,343.00
₹96.91 ₹24,227.50
₹93.18 ₹46,590.00
₹90.85 ₹90,850.00
₹87.31 ₹2,18,275.00
₹85.73 ₹4,28,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹176.11
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
500 kHz
50 %
5 V
1 A
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Voltage: 30 V
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2844A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.