UC2902D

Texas Instruments
595-UC2902D
UC2902D

Mfr.:

Description:
Power Management Specialised - PMIC LOAD SHARE CONTROLLE R A 595-UC2902DTR A A 595-UC2902DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹690.46 ₹690.46
₹613.12 ₹6,131.20
₹587.03 ₹14,675.75
₹534.85 ₹40,113.75
₹505.04 ₹1,51,512.00
₹497.58 ₹5,22,459.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UC2902
Controller
SMD/SMT
SOIC-8
150 uA
20 V
2.7 V
20 V
- 40 C
+ 85 C
6 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 20 V
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.7 V to 20 V
Output Voltage Range: 20 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.