UC2907NG4

Texas Instruments
595-UC2907NG4
UC2907NG4

Mfr.:

Description:
Power Management Specialised - PMIC LOAD SHARE CONTROLLE R ALT 595-UC2907N A ALT 595-UC2907N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹1,06,924.50
₹676.49 ₹1,69,122.50
₹663.44 ₹3,31,720.00
₹648.53 ₹6,48,530.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,229.04
Min:
1

Similar Product

Texas Instruments UC2907N
Texas Instruments
Power Management Specialised - PMIC LOAD SHARE CONTROLLE R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UC2907
Controller
Through Hole
PDIP-16
600 uA
35 V
4.5 V
2.045 V
- 40 C
+ 85 C
6 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 35 V
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 35 V
Output Voltage Range: 1.955 V to 2.045 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.