UC3526ADWTR

Texas Instruments
595-UC3526ADWTR
UC3526ADWTR

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC3526ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601
Can Dispatch Immediately
On Order:
2,000
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹339.18 ₹339.18
₹254.38 ₹2,543.80
₹233.88 ₹5,847.00
₹209.66 ₹20,966.00
₹198.47 ₹49,617.50
₹194.75 ₹97,375.00
₹189.16 ₹1,89,160.00
Full Reel (Order in multiples of 2000)
₹182.63 ₹3,65,260.00
₹177.04 ₹7,08,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹429.56
Min:
1

Similar Product

Texas Instruments UC3526ADW
Texas Instruments
Switching Controllers Regulating PWM A 595 -UC3526ADWTR A 595- A 595-UC3526ADWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-Wide-18
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 100 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 300 ns
Series: UC3526A
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 546 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.