UC3526N

Texas Instruments
595-UC3526N
UC3526N

Mfr.:

Description:
Switching Controllers Regulating PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹398.81 ₹398.81
₹283.27 ₹2,832.70
₹266.49 ₹5,329.80
₹246.00 ₹24,600.00
₹236.68 ₹61,536.80
₹230.15 ₹1,15,075.00
₹222.70 ₹2,22,700.00
₹217.11 ₹6,51,330.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
0 C
+ 70 C
Through Hole
PDIP-18
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Product Type: Switching Controllers
Rise Time: 300 ns
Series: UC3526
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.