UC3573DTR

Texas Instruments
595-UC3573DTR
UC3573DTR

Mfr.:

Description:
Switching Controllers Buck PWM Stepdown Vl tg Reg A 595-UC3573 A 595-UC3573D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹199.41 ₹4,98,525.00
₹197.54 ₹9,87,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹418.38
Min:
1

Similar Product

Texas Instruments UC3573D
Texas Instruments
Switching Controllers Buck Pulse Width Mod StepDwn Vltg Reg A A 595-UC3573DTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1.5 V to 30 V
500 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: UC3573
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.