UC3610DWTR

Texas Instruments
595-UC3610DWTR
UC3610DWTR

Mfr.:

Description:
Bridge Rectifiers Dual Schottky Diode Bridge A 595-UC3610D A 595-UC3610DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹875.94 ₹17,51,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,334.12
Min:
1

Similar Product

Texas Instruments UC3610DW
Texas Instruments
Bridge Rectifiers Dual Schottky Diode Bridge A 595-UC3610D A 595-UC3610DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SOIC-16
50 V
1.3 V
0 C
+ 70 C
10.28 mm
7.52 mm
2.35 mm
UC3610
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ir - Reverse Current: 10 uA
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS