UC3610N

Texas Instruments
595-UC3610N
UC3610N

Mfr.:

Description:
Bridge Rectifiers Dual Schottky Diode Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,171.27 ₹1,171.27
₹953.23 ₹9,532.30
₹743.58 ₹74,358.00
₹723.08 ₹3,61,540.00
₹672.76 ₹6,72,760.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
PDIP-8
50 V
1.3 V
0 C
+ 70 C
9.81 mm
6.35 mm
4.57 mm
UC3610
Tube
Brand: Texas Instruments
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS