UC3637DWTR

Texas Instruments
595-UC3637DWTR
UC3637DWTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Switched Mode Contro ller A 595-UC3637DW A 595-UC3637DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,841

Stock:
2,841 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,121.89 ₹1,121.89
₹879.62 ₹8,796.20
₹819.05 ₹20,476.25
₹752.89 ₹75,289.00
₹747.30 ₹1,86,825.00
₹703.51 ₹3,51,755.00
₹687.67 ₹6,87,670.00
Full Reel (Order in multiples of 2000)
₹650.40 ₹13,00,800.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,324.09
Min:
1

Similar Product

Texas Instruments UC3637DW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Switched Mode Contro ller A 595-UC3637DW A 595-UC3637DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
100 mA
8.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC3637
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.