UC3638DWTR

Texas Instruments
595-UC3638DWTR
UC3638DWTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Advanced PWM Motor C ontroller A 595-UC3 A 595-UC3638DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,791

Stock:
4,791 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,031.50 ₹1,031.50
₹806.94 ₹8,069.40
₹751.03 ₹18,775.75
₹689.53 ₹68,953.00
₹655.99 ₹1,63,997.50
₹642.94 ₹3,21,470.00
₹628.03 ₹6,28,030.00
Full Reel (Order in multiples of 2000)
₹628.03 ₹12,56,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,174.07
Min:
1

Similar Product

Texas Instruments UC3638DW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Advanced PWM Motor C ontroller A 595-UC3 A 595-UC3638DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
500 mA
15 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC3638
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.