UC3706N

Texas Instruments
595-UC3706N
UC3706N

Mfr.:

Description:
Gate Drivers Dual High Speed MOSF ET Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,157.30 ₹1,157.30
₹908.51 ₹9,085.10
₹833.03 ₹20,825.75
₹777.12 ₹77,712.00
₹744.51 ₹1,86,127.50
₹724.94 ₹3,62,470.00
₹709.10 ₹7,09,100.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,165.68
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
PDIP-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
30 ns
0 C
+ 70 C
UC3706
Tube
Brand: Texas Instruments
Operating Supply Current: 10 mA
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.