UC3710DW

Texas Instruments
595-UC3710DW
UC3710DW

Mfr.:

Description:
Gate Drivers Comp High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,754.58 ₹1,754.58
₹1,391.18 ₹13,911.80
₹1,299.86 ₹32,496.50
₹1,199.23 ₹1,43,907.60
₹1,143.32 ₹3,20,129.60
₹1,123.75 ₹5,84,350.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,754.58
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-16
1 Driver
1 Output
6 A
4.7 V
18 V
Inverting, Non-Inverting
20 ns
8 ns
0 C
+ 70 C
UC3710
Tube
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.