UC3825DWTR

Texas Instruments
595-UC3825DWTR
UC3825DWTR

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC3825D A 595-UC3825DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,036

Stock:
1,036 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹559.08 ₹559.08
₹428.63 ₹4,286.30
₹385.77 ₹9,644.25
₹365.27 ₹36,527.00
₹363.40 ₹90,850.00
Full Reel (Order in multiples of 2000)
₹319.61 ₹6,39,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹660.65
Min:
1

Similar Product

Texas Instruments UC3825DW
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC3825D A 595-UC3825DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5.1 V
1.5 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 30 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Operating Supply Voltage: 30 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC3825
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.