UC3827DW-1

Texas Instruments
595-UC3827DW-1
UC3827DW-1

Mfr.:

Description:
Switching Controllers Buck Current/Voltage Fed Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
150
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹942.98 ₹942.98
₹735.19 ₹7,351.90
₹683.01 ₹17,075.25
₹626.17 ₹62,617.00
₹596.35 ₹1,49,087.50
₹582.38 ₹2,91,190.00
₹568.40 ₹5,68,400.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck, Full Bridge, Push-Pull
3 Output
450 kHz
50 %
3.3 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 40 ns
Series: UC3827
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 678.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.