UC3833DWTR

Texas Instruments
595-UC3833DWTR
UC3833DWTR

Mfr.:

Description:
LDO Voltage Controllers Precision LDO Linear A 595-UC3833DW A 59 A 595-UC3833DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹2,224.21 ₹44,48,420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹3,610.73
Min:
1

Similar Product

Texas Instruments UC3833DW
Texas Instruments
LDO Voltage Controllers Precision LDO Linear A 595-UC3833DWTR A A 595-UC3833DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
4.5 V
40 V
2 V
450 mA
Fixed
3.3 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Controllers
Series: UC3833
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.