UC3855BDWG4

Texas Instruments
595-UC3855BDWG4
UC3855BDWG4

Mfr.:

Description:
Power Factor Correction - PFC High Performance Pre regulator ALT 595-U ALT 595-UC3855BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
65
Expected 12-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,911.12 ₹1,911.12
₹1,514.18 ₹15,141.80
₹1,143.32 ₹28,583.00
₹1,114.43 ₹2,78,607.50
₹1,102.32 ₹5,51,160.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,876.65
Min:
1

Similar Product

Texas Instruments UC3855BDW
Texas Instruments
Power Factor Correction - PFC High Performance Pre regulator A 595-UC3 A 595-UC3855BDWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
0 C
+ 70 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: UC3855B
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.