UC3865DW

Texas Instruments
595-UC3865DW
UC3865DW

Mfr.:

Description:
Switching Controllers Resonant-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹703.51 ₹703.51
₹544.17 ₹5,441.70
₹486.40 ₹12,160.00
₹453.79 ₹54,454.80
₹429.56 ₹1,20,276.80
₹423.97 ₹2,20,464.40
₹406.26 ₹4,06,260.00
₹396.95 ₹10,00,314.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
500 kHz
50 %
5 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UC3865
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.