UCC21222DR

Texas Instruments
595-UCC21222DR
UCC21222DR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual- channel isolated ga A 595-UCC21222D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
2,500
Expected 01-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹196.61 ₹4,915.25
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.00 ₹82,000.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 2500)
₹150.95 ₹3,77,375.00
₹148.16 ₹7,40,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹459.38
Min:
1

Similar Product

Texas Instruments UCC21222D
Texas Instruments
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual- channel isolated gat A 595-UCC21222DR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21222
SMD/SMT
SOIC-16
2 Channel
3 kV
- 40 C
+ 125 C
950 mW
45 ns
8 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21220EVM-009,
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.2 mA
Output Current: 6 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaN
Type: Half-Bridge
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21222/UCC21222-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC21222/UCC21222-Q1 Isolated Dual-Channel Gate Drivers with programmable dead time provide a 4A Peak Source and 6A Peak Sink Output capable of driving power MOSFET, IGBT, and GaN transistors. Flexible configuration options include two low-side drivers, two high-side drivers, or a half-bridge driver. Two outputs can be paralleled due to 5ns delay matching performance, resulting in the drive strength doubling for heavy load conditions without the risk of internal shoot-through. A minimum of 100V/ns common-mode transient immunity (CMTI) enables the input side to isolate from the two output drivers by a 3.0kVRMS isolation barrier. The programmable dead time adjusts for system constraints, preventing output overlap and improving efficiency. UVLO protection is available on all supplies. The Texas Instruments UCC21222-Q1 devices are AEC-Q100 qualified for automotive applications.