UCC21330CDR

Texas Instruments
595-UCC21330CDR
UCC21330CDR

Mfr.:

Description:
Optically Isolated Gate Drivers 3kVRMS 4A/6A two-cha nnel isolated gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,935

Stock:
1,935 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.04 ₹177.04
₹129.52 ₹1,295.20
₹118.34 ₹2,958.50
₹105.29 ₹10,529.00
₹98.77 ₹24,692.50
Full Reel (Order in multiples of 3000)
₹98.77 ₹2,96,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21330
SMD/SMT
SOIC-16
2 Channel
3000 Vrms
- 40 C
+ 150 C
950 mW
45 ns
8 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 7 us
Maximum Turn-On Delay Time: 80 us
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Current: 4 A, 6 A
Output Voltage: 9.2 V to 25 V
Product: Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21330/UCC21330-Q1 Isolated Gate Driver

Texas Instruments UCC21330/UCC21330-Q1 Isolated Dual-Channel Gate Driver is an isolated dual-channel gate driver family with a programmable dead time and a wide temperature range. It is designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21330 can be configured as two low-side, two high-side, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns common-mode transient immunity (CMTI).