UCC21521CDWR

Texas Instruments
595-UCC21521CDWR
UCC21521CDWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,034

Stock:
1,034 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹443.54 ₹443.54
₹337.31 ₹3,373.10
₹310.29 ₹7,757.25
₹281.40 ₹28,140.00
₹267.43 ₹66,857.50
₹259.04 ₹2,59,040.00
Full Reel (Order in multiples of 2000)
₹245.06 ₹4,90,120.00
₹241.34 ₹9,65,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹579.58
Min:
1

Similar Product

Texas Instruments UCC21521CDW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521CDWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21521
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21521CEVM-286
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Output Current: 6 A
Output Voltage: 14.7 V to 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 745.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21521 Dual-Channel Gate Drivers

Texas Instruments UCC21521 Dual-Channel Gate Drivers are isolated dual-channel gate drivers with 4A source and 6A sink peak current. These devices are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This isolation has a minimum of 100V/ns common-mode transient immunity (CMTI). An internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The EN pin pulled low shuts down both outputs simultaneously and allows for normal operation when left open or pulled high. As a fail-safe measure, primary-side logic failures force both outputs low.