UCC21530BQDWKQ1

595-UCC21530BQDWKQ1
UCC21530BQDWKQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5.7-kVRMS isolated UCC21530BQDWKRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Quantities greater than 444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹872.16 ₹872.16
₹675.56 ₹6,755.60
₹626.17 ₹15,654.25
₹572.13 ₹68,655.60
₹546.03 ₹1,52,888.40
₹530.19 ₹2,75,698.80
₹516.22 ₹5,16,220.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21530
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.81 W
30 ns
6 ns
7 ns
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA, 3 mA
Output Current: 6 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21530/UCC21530-Q1 Isolated Gate Drivers

Texas Instruments UCC21530/UCC21530-Q1 Isolated Dual-Channel Gate Drivers feature a 4A source and 6A sink peak current and are designed to drive IGBTs and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The driver's input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers also allows a working voltage of up to 1850V.