UCC21540AQDWKRQ1

Texas Instruments
595-UCC21540AQDWKRQ1
UCC21540AQDWKRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,490

Stock:
4,490 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹488.73 ₹488.73
₹372.84 ₹3,728.40
₹344.09 ₹8,602.25
₹312.64 ₹31,264.00
₹297.37 ₹74,342.50
₹288.39 ₹1,44,195.00
₹281.20 ₹2,81,200.00
Full Reel (Order in multiples of 2000)
₹251.55 ₹5,03,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21540A
SMD/SMT
SOIC-14
- 40 C
+ 125 C
915 mW
40 ns
5 ns
6 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).