UCC21541DWR

Texas Instruments
595-UCC21541DWR
UCC21541DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 1.5A/2.5A d ual-channel isolate A 595-UCC21541DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,710

Stock:
1,710 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹310.29 ₹310.29
₹232.95 ₹2,329.50
₹214.31 ₹5,357.75
₹192.88 ₹19,288.00
₹182.63 ₹45,657.50
₹179.84 ₹89,920.00
₹175.18 ₹1,75,180.00
Full Reel (Order in multiples of 2000)
₹163.07 ₹3,26,140.00
₹160.27 ₹6,41,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹394.15
Min:
1

Similar Product

Texas Instruments UCC21541DW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 1.5A/2.5A d ual-channel isolated A 595-UCC21541DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21541
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.775 W
40 ns
8 ns
15 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 2.5 A
Output Voltage: 9.2 V to 18 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 10 Ohms
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaN
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).