UCC21551CDWKR

Texas Instruments
595-UCC21551CDWKR
UCC21551CDWKR

Mfr.:

Description:
Optically Isolated Gate Drivers 4A/6A 5kVRMS dual-ch annel isolated gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,244

Stock:
2,244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹282.34 ₹282.34
₹206.86 ₹2,068.60
₹187.29 ₹4,682.25
₹166.79 ₹16,679.00
₹157.47 ₹39,367.50
₹155.61 ₹77,805.00
₹154.68 ₹1,54,680.00
₹78.64 ₹1,57,280.00
₹76.87 ₹3,07,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21551
SMD/SMT
SOIC-14
2 Channel
5000 Vrms
- 40 C
+ 150 C
950 mW
45 ns
8 ns
8 ns
Brand: Texas Instruments
Features: Fast Enable for Power Sequencing, UVLO Protection for all Power Supplies
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 4.7 mA
Output Current: 6 A
Product: Reinforced Isolated Half Bridge Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Dual Low-Side, Dual High-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC21551/UCC21551-Q1 Isolated Gate Driver

Texas Instruments UCC21551/UCC21551-Q1 Dual-Channel Isolated Gate Driver is designed with 4A peak-source and 6A peak-sink current to drive power MOSFET, SiC, and IGBT transistors. This isolated gate driver can be configured as two low-side, two high-side, or a half-bridge driver. The input side is separated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). The UCC21551/UCC21551-Q1 isolated gate driver enables high efficiency, high power density, and robustness in a wide variety of power applications. Typical applications include isolated converters in AC-DC and DC-DC, motor drives, inverters, and Uninterruptible Power Supplies (UPS). The UCC21551-Q1 devices are AEC-Q100 qualified for automotive applications.