UCC23513DWY

595-UCC23513DWY
UCC23513DWY

Mfr.:

Description:
Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.63 ₹223.63
₹165.86 ₹1,658.60
₹151.88 ₹3,797.00
₹135.11 ₹13,511.00
₹125.79 ₹37,737.00
₹123.00 ₹61,500.00
₹119.27 ₹1,19,270.00
₹115.54 ₹2,88,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹97.84
Min:
1

Similar Product

Texas Instruments UCC23513DWYR
Texas Instruments
Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWY

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23513
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Tube
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 14 V to 33 V
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: SiC
Type: High-Side, Low-Side
Unit Weight: 297.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC23513/UCC23513-Q1 Isolated Gate Driver

Texas Instruments UCC23513/UCC23513-Q1 Isolated Gate Driver is an Opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. This device has a 4.5A source, a 5.3A sink peak output current, and a 5.7KVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies for effectively driving IGBTs and SiC power FETs. UCC23513/UCC23513-Q1 can drive both low-side and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.