UCC23513EVM-014

Texas Instruments
595-UCC23513EVM-014
UCC23513EVM-014

Mfr.:

Description:
Power Management IC Development Tools UCC23513EVM-014

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Gate Driver
35 V
UCC23513
UCC23513-014
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC23513EVM-014 Gate Driver Evaluation Module

Texas Instruments UCC23513EVM-014 Gate Driver Evaluation Module (EVM) is designed to evaluate TI's 5kVRMS isolated single-channel gate driver with opto-compatible input, UCC23513. The input is current driven, requiring between 7mA and 16mA for device turn-on, and can be reverse biased for the turn-off. The device can have a 4A source and 5A sink peak output current for driving Si MOSFETs, IGBTs, and WBG devices, i.e., SiC and GaN transistors. The Texas Instruments UCC23513EVM-014 is populated with clips and 2-position headers for flexibility in connecting power and signal inputs, along with signal test points and large GND vias to enable the installation of ground springs. The PCB layout is optimized with a minimal loop area in the input and output paths. It showcases a high-voltage design between the primary and secondary sides with 8mm creepage.