UCC23514MDWV

595-UCC23514MDWV
UCC23514MDWV

Mfr.:

Description:
Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514MDWVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Quantities greater than 644 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹278.61 ₹278.61
₹207.79 ₹2,077.90
₹190.09 ₹4,752.25
₹169.59 ₹16,959.00
₹160.27 ₹41,029.12
₹156.54 ₹80,148.48
₹149.09 ₹1,52,668.16
₹144.43 ₹3,69,740.80
₹141.63 ₹7,16,081.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹167.72
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23514
SMD/SMT
SOIC-8
- 40 C
+ 150 C
105 ns
28 ns
25 ns
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 64
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC23514 Gate Driver

Texas Instruments UCC23514 Gate Driver is an opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. It comes with a 4.5A source and 5.3A sink peak output current, and a 5.0kVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies to effectively drive IGBTs and SiC power FETs. UCC23514 can drive both low side and high side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler based gate drivers while maintaining pin-to-pin compatibility in both schematic and layout design. Performance highlights include high common-mode transient immunity (CMTI), low propagation delay, and small pulse width distortion.