UCC23711BDWR

Texas Instruments
595-UCC23711BDWR
UCC23711BDWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers single channel isola ted gate driver wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,995
Expected 19-11-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹157.47 ₹1,574.70
₹143.50 ₹3,587.50
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹120.20 ₹60,100.00
Full Reel (Order in multiples of 2000)
₹101.57 ₹2,03,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
1 Channel
20 mA
5000 Vrms
- 40 C
+ 125 C
720 mW
150 ns
15 ns
15 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Product: Gate Driver
Shutdown: Shutdown
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.