UCC24610D

Texas Instruments
595-UCC24610D
UCC24610D

Mfr.:

Description:
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹169.59
₹124.86 ₹1,248.60
₹103.43 ₹2,585.75
₹97.84 ₹7,338.00
₹93.18 ₹27,954.00
₹92.90 ₹97,545.00
₹90.01 ₹2,29,525.50
₹88.89 ₹4,46,672.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments UCC24610DR
Texas Instruments
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
4.5 V
6.5 V
14 ns
9 ns
- 40 C
+ 125 C
UCC24610
Tube
Brand: Texas Instruments
Development Kit: UCC24610EVM-693
Features: SYNC pin for CCM
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 70 ns
Operating Supply Current: 70 uA
Output Voltage: 4.5 V to 5.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

UCC24610 GREEN Rectifier™ Controller

The Texas Instruments UCC24610 GREEN Rectifier™ controller is a high-performance controller and driver for standard and logic-level N-channel MOSFET power devices used for low-voltage secondary-side synchronous rectification. The TI UCC24610 GREEN rectifier controller combines a controller and MOSFET to emulate a near-ideal diode rectifier. This TI device features up to 600kHz operating frequency and directly reduces power dissipation of the rectifier but also indirectly reduces primary-side losses as well due to compounding of efficiency gains. The TI UCC24610 is ideal for use with AC/DC 5V adapters, 5V bias supplies, and flyback and LLC converters.