UCC25230DRMT

Texas Instruments
595-UCC25230DRMT
UCC25230DRMT

Mfr.:

Description:
Switching Voltage Regulators 12-105Vin 0.2A Outp Switching Cnvrtr A 5 A 595-UCC25230DRMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-8
Buck, Flyback
3.3 V to 90 V
220 mA
1 Output
500 uA
380 kHz
- 40 C
+ 125 C
UCC25230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC25230EVM-754
Input Voltage: 12 V to 105 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 12 V
Unit Weight: 24 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹551.27 ₹551.27
₹420.38 ₹4,203.80
₹387.89 ₹9,697.25
₹351.59 ₹35,159.00
Full Reel (Order in multiples of 250)
₹323.88 ₹80,970.00
₹322.93 ₹8,07,325.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩