UCC25600D

Texas Instruments
595-UCC25600D
UCC25600D

Mfr.:

Description:
Switching Controllers LLC Half Bridge Reso nant Cntrlr A 595-U A 595-UCC25600DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,699

Stock:
1,699 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹128.59 ₹128.59
₹94.11 ₹941.10
₹77.15 ₹1,928.75
₹73.15 ₹5,486.25
₹69.98 ₹20,994.00
₹67.84 ₹35,616.00
₹65.60 ₹68,880.00
₹63.27 ₹1,61,338.50
₹61.87 ₹3,10,896.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹112.75
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹186.36
Min:
1

Similar Product

Texas Instruments UCC25600DR
Texas Instruments
Switching Controllers LLC Half Bridge Reso nant Cntrlr A 595-U A 595-UCC25600D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
2 Output
350 kHz
50 %
- 500 mV to 22.5 V
800 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: UCC25600EVM
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: UCC25600
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.