UCC25600EVM

Texas Instruments
595-UCC25600EVM
UCC25600EVM

Mfr.:

Description:
Power Management IC Development Tools UCC25600EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,344.71 ₹89,344.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller
390 V
12 V
UCC25600
UCC25600
Brand: Texas Instruments
Description/Function: The UCC25600 evaluation module, EVM (HPA341), is a 300W LLC resonant half-bridge converter, providing a regulated output voltage nominally at 12V at maximum 300W of load power with reinforced isolation of AC-DC off-line application between the primary
Dimensions: 1.38 in x 1.33 in
Maximum Operating Temperature: + 45 C
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.