UCC25630-1DDBR

Texas Instruments
595-UCC25630-1DDBR
UCC25630-1DDBR

Mfr.:

Description:
Switching Controllers Wide Vin LLC Resonan t Controller A 595- A 595-UCC256404DDBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,980

Stock:
1,980 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹343.83 ₹343.83
₹259.97 ₹2,599.70
₹238.54 ₹5,963.50
₹215.25 ₹21,525.00
₹204.06 ₹51,015.00
Full Reel (Order in multiples of 2500)
₹203.13 ₹5,07,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹467.76
Min:
1

Similar Product

Texas Instruments UCC256404DDBR
Texas Instruments
Switching Controllers LLC resonant control ler with ultra-low A 595-UCC256404DDBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
2 Output
35 kHz to 1 MHz
50 %
12 V
600 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: LLC resonant controller
Development Kit: UCC25630-1EVM-291
Fall Time: 25 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 13 V to 26 V
Product: Resonant Controllers
Product Type: Switching Controllers
Rise Time: 35 ns
Series: UCC256301
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 169.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC256301 LLC Resonant Controller

Texas Instruments UCC256301 LLC Resonant Controller comes with an integrated high-voltage gate driver. The device has been designed to pair with a PFC stage to provide a complete power system using a minimum of external components. The resulting power system is designed to meet the most stringent requirements for standby power without needing a separate standby power converter and with the PFC stage running all the time. The UCC256301 includes various features designed to make LLC converter operation well controlled and robust. This device aims to unburden the LLC designer and allow mainstream applications to benefit from the efficiency advantages of the LLC topology. The UCC256301 uses a hybrid hysteretic control to provide best-in-class line and load transient response. The control effort is approximately linearly proportional to the average input current in one cycle. This control makes the open loop transfer function a first-order system, making it effortless to compensate. The system is always stable with proper frequency compensation.