UCC27282DRCR

Texas Instruments
595-UCC27282DRCR
UCC27282DRCR

Mfr.:

Description:
Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815
Can Dispatch Immediately
On Order:
9,000
Expected 04-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹114.61 ₹2,865.25
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
₹91.88 ₹45,940.00
₹91.60 ₹91,600.00
Full Reel (Order in multiples of 3000)
₹85.17 ₹2,55,510.00
₹83.40 ₹5,00,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹225.50
Min:
1

Similar Product

Texas Instruments UCC27282DRCT
Texas Instruments
Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
VSON-10
2 Driver
2 Output
3.5 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 140 C
UCC27282
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Operating Supply Current: 2.2 mA
Output Voltage: 130 mV
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27282/UCC27282-Q1 120V Half-Bridge Driver

Texas Instruments UCC27282/UCC27282-Q1 120V Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The 3.5A peak sink current and 2.5A peak source current and low pull-up and pull-down resistance allow the UCC27282/UCC27282-Q1 to drive large power MOSFETs. This feature is done with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27282/UCC27282-Q1 can be used with analog and digital controllers.