UCC27282QDRCRQ1

Texas Instruments
595-UCC27282QDRCRQ1
UCC27282QDRCRQ1

Mfr.:

Description:
Gate Drivers Automotive 3-A 120- V half bridge driver UCC27282QDRCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,379

Stock:
5,379 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹288.86 ₹288.86
₹216.18 ₹2,161.80
₹198.47 ₹4,961.75
₹177.97 ₹17,797.00
₹168.66 ₹42,165.00
₹165.86 ₹82,930.00
₹157.47 ₹1,57,470.00
Full Reel (Order in multiples of 3000)
₹151.88 ₹4,55,640.00
₹149.09 ₹8,94,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
VSON-10
1 Driver
1 Output
3 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 125 C
UCC27282
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 16 V
Input Voltage - Min: 5.5 V
Logic Type: TTL
Maximum Turn-Off Delay Time: 7 ns
Maximum Turn-On Delay Time: 7 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27282/UCC27282-Q1 120V Half-Bridge Driver

Texas Instruments UCC27282/UCC27282-Q1 120V Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The 3.5A peak sink current and 2.5A peak source current and low pull-up and pull-down resistance allow the UCC27282/UCC27282-Q1 to drive large power MOSFETs. This feature is done with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27282/UCC27282-Q1 can be used with analog and digital controllers.