UCC27302ADRCR

Texas Instruments
595-UCC27302ADRCR
UCC27302ADRCR

Mfr.:

Description:
Gate Drivers 120V 4A half-bridge driver with 5V UVLO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.41 ₹2,74,230.00
₹89.55 ₹5,37,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Driver
SMD/SMT
VSON-10
2 Driver
2 Output
3.7 A
7 V
17 V
Non-Inverting
7.2 ns
5.5 ns
- 40 C
+ 150 C
Brand: Texas Instruments
Development Kit: UCC27288EVM
Input Voltage - Max: 17 V
Input Voltage - Min: 7 V
Logic Type: TTL
Operating Supply Current: 110 uA
Product Type: Gate Drivers
Propagation Delay - Max: 42 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.