UCC27311AQDRCRQ1

Texas Instruments
595-UCC27311AQDRCRQ1
UCC27311AQDRCRQ1

Mfr.:

Description:
Gate Drivers Automotive 120V 4A h alf-bridge gate dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,859

Stock:
2,859 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹238.54 ₹238.54
₹177.97 ₹1,779.70
₹162.13 ₹4,053.25
Full Reel (Order in multiples of 3000)
₹162.13 ₹4,86,390.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
VSON-10
2 Driver
2 Output
3.7 A, 4.5 A
8 V
17 V
Non-Inverting
7.2 ns
5.5 ns
- 40 C
+ 150 C
UCC27311A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 17 ns
Maximum Turn-On Delay Time: 17 ns
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 42 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27311A/UCC27311A-Q1 Half-Bridge Drivers

Texas Instruments UCC27311A/UCC27311A-Q1 Half-Bridge Drivers are robust gate drivers designed to drive two N-channel MOSFETs in a half-bridge or synchronous buck configuration with an absolute maximum bootstrap voltage of 120V. Its 3.7A peak source and 4.5A peak sink current capability allow the UCC27311A/UCC27311A-Q1 to drive large power MOSFETs with minimized switching losses during the transition through the Miller Plateau. The switching node (HS pin) can handle the negative transient voltage, protecting the high-side channel from inherent negative voltages caused by stray capacitance and parasitic inductance.