UCC27324P

Texas Instruments
595-UCC27324P
UCC27324P

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,269

Stock:
1,269 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹227.36 ₹227.36
₹168.66 ₹1,686.60
₹144.43 ₹7,221.50
₹136.97 ₹13,697.00
₹129.52 ₹32,380.00
₹124.86 ₹62,430.00
₹121.13 ₹1,21,130.00
₹117.41 ₹2,93,525.00
₹112.75 ₹5,63,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
4 A
4 V
15 V
Non-Inverting
20 ns
15 ns
- 40 C
+ 125 C
UCC27324
Tube
Brand: Texas Instruments
Features: Dual Non-inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 750 uA
Pd - Power Dissipation: 780 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.