UCC27325D

595-UCC27325D
UCC27325D

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High Speed Low-Side

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹120.20 ₹1,202.00
₹115.54 ₹2,888.50
₹100.63 ₹7,547.25
₹96.91 ₹2,47,120.50
₹94.11 ₹4,72,902.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹146.29
Min:
1

Similar Product

Texas Instruments UCC27525DR
Texas Instruments
Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting, Non-Inverting
20 ns
15 ns
- 40 C
+ 125 C
UCC27325
Tube
Brand: Texas Instruments
Features: Inverting and Non-inverting Output, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 600 uA
Pd - Power Dissipation: 1.14 W
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.