UCC27524DGN

Texas Instruments
595-UCC27524DGN
UCC27524DGN

Mfr.:

Description:
Gate Drivers Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27524DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,307

Stock:
2,307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹163.07 ₹1,630.70
₹135.11 ₹3,377.75
₹128.59 ₹10,287.20
₹123.00 ₹29,520.00
₹120.20 ₹67,312.00
₹111.82 ₹2,86,259.20
₹109.02 ₹5,49,460.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹130.45
Min:
1

Similar Product

Texas Instruments UCC27524DGNR
Texas Instruments
Gate Drivers Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27524DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
5 A
4.5 V
18 V
Non-Inverting
7 ns
7 ns
- 40 C
+ 140 C
UCC27524
Tube
Brand: Texas Instruments
Features: Enable Pin
Product Type: Gate Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.