UCC27531DBVT

Texas Instruments
595-UCC27531DBVT
UCC27531DBVT

Mfr.:

Description:
Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Sgl Gate Dvr A 595-UCC27531DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,538

Stock:
15,538 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹158.41 ₹158.41
₹116.48 ₹1,164.80
₹103.43 ₹2,585.75
₹94.11 ₹9,411.00
Full Reel (Order in multiples of 250)
₹82.93 ₹20,732.50
₹79.30 ₹39,650.00
₹77.43 ₹77,430.00
₹73.71 ₹1,84,275.00
₹73.24 ₹3,66,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹134.18
Min:
1

Similar Product

Texas Instruments UCC27531DBVR
Texas Instruments
Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Sgl Gate Dvr A 595-UCC27531DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
5 A
10 V
35 V
Inverting, Non-Inverting
15 ns
7 ns
- 40 C
+ 140 C
UCC27531
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27531EVM-184
Features: Split Output
Logic Type: TTL
Maximum Turn-On Delay Time: 26 ns
Off Time - Max: 17 ns
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.