UCC27532QDBVRQ1

Texas Instruments
595-UCC27532QDBVRQ1
UCC27532QDBVRQ1

Mfr.:

Description:
Gate Drivers 35VMAX VDD FET & IGB T SGL-Gate Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,396

Stock:
5,396 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹92.16 ₹9,216.00
₹86.75 ₹21,687.50
₹83.40 ₹41,700.00
₹82.84 ₹82,840.00
Full Reel (Order in multiples of 3000)
₹77.53 ₹2,32,590.00
₹75.66 ₹4,53,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
5 A
10 V
35 V
Inverting, Non-Inverting
15 ns
7 ns
- 40 C
+ 140 C
UCC27532
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Split Output
Logic Type: CMOS
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.