UCC27624DSDR

Texas Instruments
595-UCC27624DSDR
UCC27624DSDR

Mfr.:

Description:
Gate Drivers 5A/5A dual-channel g ate driver with 4V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹88.15 ₹881.50
₹79.76 ₹1,994.00
₹70.44 ₹7,044.00
₹66.06 ₹16,515.00
₹63.36 ₹31,680.00
₹60.57 ₹60,570.00
₹58.89 ₹1,47,225.00
Full Reel (Order in multiples of 5000)
₹57.40 ₹2,87,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Gate Driver
Low-Side
SMD/SMT
SON-8
2 Driver
2 Output
5 A
4.5 V
26 V
Non-Inverting
6 ns
10 ns
- 40 C
+ 150 C
UCC27624
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27624DGNEVM, UCC27624EVM
Logic Type: CMOS, TTL
Operating Supply Current: 3.2 mA
Output Voltage: 26 V
Product Type: Gate Drivers
Propagation Delay - Max: 27 ns
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27624/UCC27624-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC27624/UCC27624-Q1 Dual-Channel Gate Drivers are high-speed, low-side gate drivers that effectively drive MOSFET, IGBT, SiC, and GaN power switches. These drivers include a typical peak drive strength of 5A, which reduces the rise and fall times of the power switches, lowers switching losses and increases efficiency. The device's fast propagation delay (17ns typical) yields better power stage efficiency by improving the deadtime optimization, pulse width utilization, control loop response, and transient performance of the system. The UCC27624-Q1 is AEC-Q100 qualified for automotive applications. These drivers are used in automotive DC-DC converters, motor drives, solar power supplies, and pulse transformer drivers.