UCC28019AD

Texas Instruments
595-UCC28019AD
UCC28019AD

Mfr.:

Description:
Power Factor Correction - PFC 8P Cont Conduction M ode PFC Controller A 595-UCC28019ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,355

Stock:
1,355 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹121.13 ₹1,211.30
₹100.63 ₹2,515.75
₹95.04 ₹7,128.00
₹91.04 ₹27,312.00
₹84.05 ₹44,126.25
₹81.35 ₹85,417.50
₹80.88 ₹2,06,244.00
₹79.95 ₹4,01,748.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Texas Instruments UCC28019ADR
Texas Instruments
Power Factor Correction - PFC 8P Cont Conduction M ode PFC Controller A 595-UCC28019AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
71 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 250 mW
Product Type: PFC - Power Factor Correction
Series: UCC28019A
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.