UCC2801PW

Texas Instruments
595-UCC2801PW
UCC2801PW

Mfr.:

Description:
Switching Controllers Low-Power BiCMOS Cur rent-Mode PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,195

Stock:
1,195 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹259.97 ₹2,599.70
₹237.61 ₹5,940.25
₹213.38 ₹21,338.00
₹200.34 ₹60,102.00
₹188.22 ₹1,12,932.00
₹182.63 ₹1,91,761.50
₹180.77 ₹5,42,310.00
₹177.04 ₹10,62,240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
1 MHz
50 %
5 V
1 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Fall Time: 44 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 41 ns
Series: UCC2801
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.