UCC2806DWTR

Texas Instruments
595-UCC2806DWTR
UCC2806DWTR

Mfr.:

Description:
Switching Controllers Low Power Dual Out C urrent Mode A 595-U A 595-UCC2806DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,531

Stock:
3,531 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,279.32 ₹1,279.32
₹1,009.80 ₹10,098.00
₹942.42 ₹23,560.50
₹867.85 ₹86,785.00
₹832.82 ₹2,08,205.00
₹812.15 ₹4,06,075.00
₹795.98 ₹7,95,980.00
Full Reel (Order in multiples of 2000)
₹735.79 ₹14,71,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,473.38
Min:
1

Similar Product

Texas Instruments UCC2806DW
Texas Instruments
Switching Controllers Low Power Dual Out C urrent Mode A 595-U A 595-UCC2806DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
2 Output
1 MHz
50 %
5.1 V
500 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 35 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 35 ns
Series: UCC2806
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99