UCC28084DR

Texas Instruments
595-UCC28084DR
UCC28084DR

Mfr.:

Description:
Switching Controllers Crnt Mode Push-Pull w/Prog Slope Comp A A 595-UCC28084D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,343

Stock:
1,343
Can Dispatch Immediately
On Order:
2,500
Expected 09-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹415.58 ₹415.58
₹315.88 ₹3,158.80
₹290.72 ₹7,268.00
₹262.77 ₹26,277.00
₹249.72 ₹62,430.00
₹241.34 ₹2,41,340.00
Full Reel (Order in multiples of 2500)
₹227.36 ₹5,68,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹414.65
Min:
1

Similar Product

Texas Instruments UCC28084D
Texas Instruments
Switching Controllers Crnt Mode Push-Pull w/Prog Slope Comp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge, Push-Pull
2 Output
1 MHz
50 %
4.3 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC28084
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.