UCC28180D

Texas Instruments
595-UCC28180D
UCC28180D

Mfr.:

Description:
Power Factor Correction - PFC 8-PIN CCM PFC CONTRO LLER A 595-UCC28180 A 595-UCC28180DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,753

Stock:
1,753 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.51 ₹163.51
₹119.49 ₹1,194.90
₹108.71 ₹2,717.75
₹96.13 ₹7,209.75
₹90.74 ₹27,222.00
₹87.68 ₹46,032.00
₹84.81 ₹89,050.50
₹81.84 ₹2,08,692.00
₹80.05 ₹4,02,251.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹137.46
Min:
1

Similar Product

Texas Instruments UCC28180DR
Texas Instruments
Power Factor Correction - PFC 8-PIN CCM PFC CONTRO LLER A 595-UCC28180 A 595-UCC28180D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
18 kHz to 250 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: UCC28180EVM-573
Product: Critical Conduction Mode PFC Controllers
Product Type: PFC - Power Factor Correction
Series: UCC28180
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28180 PFC Controller

Texas Instruments UCC28180 is a flexible and easy-to-use, 8-pin, active Power Factor Correction (PFC) controller that operates under Continuous Conduction Mode (CCM) to achieve high Power Factor, low current distortion and excellent voltage regulation of boost pre-regulators in AC - DC front-ends. The controller is suitable for universal AC input systems operating in 100-W to few-kW range with the switching frequency programmable between 18 kHz to 250 kHz, to conveniently support both power MOSFET and IGBT switches. An integrated 1.5-A and 2-A (SRC-SNK) peak gate drive output, clamped internally at 15.2 V (typical), enables fast turn-on, turn-off and easy management of the external power switch without the need for buffer circuits. Low-distortion wave shaping of the input current using average current mode control is achieved without input line sensing, reducing the external component count. In addition, the controller features reduced current sense thresholds to facilitate the use of small value shunt resistors for reduced power dissipation, especially important in high power systems. To enable low current distortion, the controller also features trimmed internal current loop regulation circuits for eliminating associated inaccuracies. Simple external networks allow for flexible compensation of the current and voltage control loops. In addition, UCC28180 offers an enhanced dynamic response circuit that is based on the voltage feedback signal to deliver improved response under fast load transients, both for output over-voltage and under-voltage conditions. An unique VCOMP discharge circuit provided in UCC28180 is activated whenever the voltage feedback signal exceeds VOVP_L thus allowing a chance for the control loop to stabilize quickly and avoid encountering the over-voltage protection function when PWM shut-off can often cause audible noise. Controlled soft start gradually regulates the input current during start-up and reduces stress on the power switches. Numerous system-level protection features available in the controller include VCC UVLO, peak current limit, soft over-current, output open-loop detection, output over-voltage protection and open-pin detection (VISNS). A trimmed internal reference provides accurate protection thresholds and regulation set-point. The user can control low power standby mode by pulling the VSENSE pin below 0.82V.